JCB85DHBD

Heilind Number:SULJCB85DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB85DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB85DHBD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:170
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:170
SKU:SULJCB85DHBD

Detailed Description

Introducing our JCB85DHBD, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a clearance hole mount type, it offers easy and secure installation. The Thru Hole termination method guarantees reliable connectivity. The contact material is Beryllium Copper with Gold plating, ensuring excellent signal transmission. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, this connector is suitable for various electronic systems. Its hairpin contact type and right-angle orientation make it versatile for different configurations. With 170 positions and a tail length of 4.32mm (.17in), it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The connector has a compact design, with dimensions of .915in (23.24mm) in height and 9.4mm (.37in) in width, making it space-efficient on the PCB. The termination plating is Matte Tin, ensuring long-term reliability. Classified under hi-rel connectors, this product guarantees top-notch performance in critical applications. Upgrade your electronic systems with the JCB85DHBD for seamless connectivity and performance.