JCB85DHBR

Heilind Number:SULJCB85DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB85DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB85DHBR
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:170
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB85DHBR

Detailed Description

This PA9T & Beryllium Copper connector, JCB85DHBR, is engineered for high-performance applications requiring secure and reliable board-to-board connections. Featuring a female gender design with two rows, it ensures efficient signal transmission. The metal board lock mount type and thru-hole termination method guarantee stability and ease of installation. Crafted with Beryllium Copper contacts plated with gold, it offers excellent conductivity and corrosion resistance. With a pitch of 1.27mm (.05 in) and voltage rating of 300 VAC, it meets stringent industry standards. The hairpin contact type and right-angle orientation facilitate space-saving layouts. With 170 positions and a tail length of 4.32mm (.17 in), it accommodates complex connection needs. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring at .915 in (23.24mm) in height and 9.4mm (.37 in) in width, it provides a compact yet robust solution. Its matte tin termination plating ensures durability. A part of the hi-rel category, it guarantees long-term performance in demanding environments. The JCB85DHBR is the epitome of quality and reliability in board-to-board PCB connectors.