JCB85DHBS

Heilind Number:SULJCB85DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB85DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB85DHBS
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:170
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB85DHBS

Detailed Description

Introducing SKU JCB85DHBS, a high-performance board-to-board PCB connector ideal for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a current rating of 1A and a voltage capacity of 300VAC, it meets the needs of power-intensive setups. The Hairpin contact type with Gold plating guarantees low contact resistance and enhanced signal integrity. Its Right Angle orientation and Side Hole mount type offer versatile installation options. With 170 positions, it provides ample connectivity in a compact design. Operating smoothly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The Matte Tin termination plating ensures secure soldering. Trust the JCB85DHBS for seamless board-to-board connections in your electronic devices.