JCB85DHBT

Heilind Number:SULJCB85DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB85DHBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB85DHBT
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:170
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB85DHBT

Detailed Description

Introducing the JCB85DHBT, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with PA9T and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows for seamless connectivity, it offers a threaded mount type and thru-hole termination method for secure attachment. The contact material is made of Beryllium Copper with gold plating, guaranteeing efficient signal transmission. With a voltage rating of 300VAC and amperage of 1A, this connector is suitable for various applications. The hairpin contact type and right-angle orientation allow for easy mating. Boasting 170 positions and a pitch of 1.27mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its compact design, with a height of 23.24mm and width of 9.4mm, makes it ideal for space-constrained installations. The termination plating of matte tin ensures corrosion resistance. This connector falls under the category of high-quality board-to-board PCB connectors and card edge connectors. While not specifically designed for high reliability applications, it offers superior performance in standard use cases. Upgrade your connectivity solutions with the JCB85DHBT.