JCB85DHFN

Heilind Number:SULJCB85DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB85DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB85DHFN
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:170
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB85DHFN

Detailed Description

The JCB85DHFN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring 170 female pins arranged in two rows with a pitch of 1.27mm, this connector ensures reliable connectivity in compact spaces. Its contact material, PA9T and Beryllium Copper, combined with gold plating, guarantees optimal signal transmission at an amperage of 1A and voltage of 300VAC. With a surface mount termination method and matte tin plating, it offers secure attachment and robust durability. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for use in various industries. Its straight orientation, hairpin contact type, and tail length of 2.54mm facilitate easy installation. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet sturdy solution for your connectivity needs. Perfect for high-reliability applications, the JCB85DHFN is a top choice in the realm of PCB connectors.