JCB85DHFT

Heilind Number:SULJCB85DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB85DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB85DHFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:170
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:170
SKU:SULJCB85DHFT

Detailed Description

The JCB85DHFT is a high-performance female connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of power and signal transmission tasks. The connector offers two rows of contacts with a pitch of 1.27mm (.05 in), providing a total of 170 positions for secure connections. Its threaded mount type and surface mount termination method make installation easy and secure. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation further enhance performance. With an operating temperature range of -65 to 150°C, this connector is ideal for use in extreme conditions. Its compact design, with a height of .61 in (15.49mm) and width of .37 in (9.4mm), is perfect for space-constrained applications. The termination plating is Matte Tin, ensuring durability and longevity. Classified under the category of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the JCB85DHFT is a versatile solution for various connectivity needs. It is not designated as a Hi-Rel (high-reliability) product. The acronym JCB85DHFT simplifies identification and ordering. Trust the JCB85DHFT for efficient and dependable connectivity in your projects.