JCB85DHHR

Heilind Number:SULJCB85DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB85DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB85DHHR
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:170
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB85DHHR

Detailed Description

Introducing the JCB85DHHR, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring 170 contact positions, this connector offers reliable connectivity in a compact form factor. The contacts are made of beryllium copper with gold plating, ensuring excellent conductivity and durability. Operating at voltages up to 300VAC, this connector is suitable for a wide range of power and signal transmission tasks. Its thru-hole termination method and metal board lock mount type provide secure attachment to the PCB. With an operating temperature range of -65 to 150°C, it is built to withstand harsh environmental conditions. The straight orientation and .61in (15.49mm) connector height make it easy to integrate into your design. Trust the JCB85DHHR for high-reliability connections in your next project.