JCB85DHHT

Heilind Number:SULJCB85DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB85DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB85DHHT
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:170
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB85DHHT

Detailed Description

Introducing the JCB85DHHT, a high-performance female connector designed for precision board-to-board or card edge connections. Crafted with PA9T and Beryllium Copper, this connector ensures optimal conductivity and durability. With a pitch of 1.27mm and 170 positions spread across two rows, it allows for seamless data transfer. The gold-plated contact material guarantees reliable signal transmission, while the threaded mount type and thru-hole termination method offer secure installation. Operating at a voltage of 300VAC and an extended temperature range from -65 to 150°C, it is suitable for a wide range of applications. The straight orientation and hairpin contact type further enhance its versatility. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient without compromising performance. The matte tin termination plating ensures longevity, making it ideal for demanding environments. Whether for industrial machinery, telecommunications, or aerospace systems, the JCB85DHHT is the perfect choice for reliable and high-speed connectivity.