JCB85DHRN

Heilind Number:SULJCB85DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB85DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB85DHRN
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:170
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB85DHRN

Detailed Description

Introducing the JCB85DHRN, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity. With a current rating of 1A and a voltage capacity of 300VAC, it meets stringent industry standards. The Hairpin contact type and Gold plating guarantee optimal signal transmission. With 170 positions spread across two rows, it offers ample connectivity options. The Card Extender termination method and Matte Tin plating provide secure and durable connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Ideal for aerospace, defense, and industrial applications, the JCB85DHRN ensures seamless performance in critical systems.