JCB85DHRT

Heilind Number:SULJCB85DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB85DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB85DHRT
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:170
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB85DHRT

Detailed Description

Introducing the JCB85DHRT, a high-performance board-to-board PCB connector designed for precision and durability. With a pitch of 1.27mm (.05in) and contact material made of PA9T and Beryllium Copper, this connector ensures reliable power delivery with minimal signal loss. Featuring a female gender and two rows, it offers a total of 170 positions, making it ideal for complex circuitry applications. The threaded mount type and card extender termination method provide secure and stable connections. Gold-plated contacts guarantee excellent conductivity, while the hairpin contact type and straddle orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 150°C, and with a voltage rating of 300 VAC, this connector is suitable for use in various environments. Measuring at a compact .61in (15.49mm) in height and 9.4mm (.37in) in width, it is space-efficient without compromising on performance. With matte tin termination plating for added corrosion resistance, this connector is not only reliable but also durable. Perfect for demanding applications in aerospace, defense, and industrial sectors, the JCB85DHRT is the ultimate choice for high-reliability connectivity solutions.