JCB90DHAD

Heilind Number:SULJCB90DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB90DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB90DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULJCB90DHAD

Detailed Description

The JCB90DHAD is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of applications. The female connector has two rows with a pitch of 1.27mm, allowing for efficient signal routing. Contact material is gold-plated Beryllium Copper, ensuring low contact resistance and high reliability. The hairpin contact type and right-angle orientation make it easy to connect to PCBs. With 180 positions and a tail length of 2.54mm, it provides ample connectivity options. Operating temperature range is -65 to 150°C, making it suitable for harsh industrial environments. The connector has a low profile, measuring just 23.24mm in height and 9.4mm in width, making it ideal for space-constrained applications. Termination is via clearance hole and matte tin plating, ensuring secure and stable connections. The JCB90DHAD is part of a comprehensive range of high-quality connectors, meeting the needs of the most demanding applications.