JCB90DHAN

Heilind Number:SULJCB90DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB90DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB90DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULJCB90DHAN

Detailed Description

Introducing our SKU JCB90DHAN, a high-performance PA9T and Beryllium Copper board-to-board PCB connector designed for seamless connectivity in electronic systems. With a current rating of 1A and voltage capacity of 300VAC, this connector is engineered for reliable power transmission. Featuring two rows with 180 positions, it ensures efficient signal transfer. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Its hairpin contact type and right-angle orientation offer easy mating in tight spaces. With a pitch of 1.27mm (.05in) and termination method through-hole, it provides secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for various industrial applications. Its compact design, with a height of 23.24mm (.915in) and width of 9.4mm (.37in), allows for space-efficient PCB layout. The matte tin termination plating ensures corrosion resistance. Trust the JCB90DHAN for high-reliability connections in your electronic devices.