| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB90DHAR |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 180 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 180 |
| SKU: | SULJCB90DHAR |
JCB90DHAR
| Heilind Number: | SULJCB90DHAR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB90DHAR |
| ECAD Model: |
Specifications
Detailed Description
The JCB90DHAR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and voltage capability of 300VAC, it is suitable for a wide range of electronic devices. The connector offers 180 positions in a compact design, with right-angle orientation and metal board lock mounting for secure installation. Gold-plated contact pins and matte tin termination guarantee optimal signal transmission and durability. Operating within a wide temperature range of -65 to 150°C, the JCB90DHAR is ideal for aerospace, military, and industrial applications where performance and reliability are paramount.

