JCB90DHAS

Heilind Number:SULJCB90DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB90DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB90DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULJCB90DHAS

Detailed Description

Introducing the JCB90DHAS, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 1A and voltage capability of 300VAC, it guarantees efficient power transfer. Its right-angle orientation and side-hole mount type offer flexibility in installation, while the 180 positions with hairpin contacts ensure secure connections. The connector's compact design, with a connector height of 23.24mm and width of 9.4mm, makes it ideal for space-constrained applications. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is suitable for use in various industries, from aerospace to telecommunications. Trust in the JCB90DHAS for high-reliability connections in your PCB assemblies.