JCB90DHBD

Heilind Number:SULJCB90DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB90DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB90DHBD
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:180
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB90DHBD

Detailed Description

The JCB90DHBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A, voltage rating of 300VAC, and operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial and commercial uses. The connector offers 180 positions in a compact, right-angle orientation, with two rows for efficient PCB layout. Gold-plated contacts and matte tin termination provide excellent signal transmission and durability. With a pitch of 1.27mm (.05 in) and tail length of 4.32mm (.17 in), it offers precise and secure connections. The JCB90DHBD is the perfect choice for applications that require high reliability and performance in space-constrained environments.