JCB90DHBN

Heilind Number:SULJCB90DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB90DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB90DHBN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:180
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB90DHBN

Detailed Description

Introducing the JCB90DHBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures optimal signal transmission and durability. With a contact rating of 1A at 300VAC, it delivers reliable power connectivity. The two rows of Hairpin contacts, plated with gold for enhanced conductivity, offer 180 positions for versatile connectivity. With a pitch of 1.27mm and right-angle orientation, it facilitates efficient PCB layout. The termination method of Thru Hole with Matte Tin plating guarantees secure and durable solder connections. Rated for operation in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring at 23.24mm in height and 9.4mm in width, it is compact yet robust. Ideal for applications in aerospace, defense, and industrial sectors, the JCB90DHBN sets a new standard in high-reliability connectivity.