JCB90DHBR

Heilind Number:SULJCB90DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB90DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB90DHBR
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:180
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB90DHBR

Detailed Description

The JCB90DHBR is a high-performance board-to-board PCB connector specifically designed for demanding applications. With a contact material of beryllium copper and gold plating, it ensures reliable conductivity and durability. Featuring a pitch of 1.27mm and a voltage rating of 300 VAC, it is suitable for high-speed and high-power transmission. The hairpin contact type and right-angle orientation provide secure and space-saving connections. With 180 positions and a metal board lock mount type, it offers versatility in design. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The matte tin termination plating ensures easy soldering. Measuring at 23.24mm in height and 9.4mm in width, it is compact yet robust. Overall, the JCB90DHBR is a top choice for applications requiring high reliability and performance in connectivity.