JCB90DHBS

Heilind Number:SULJCB90DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB90DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB90DHBS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULJCB90DHBS

Detailed Description

Introducing the JCB90DHBS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PA9T and beryllium copper, this connector ensures reliable connectivity. Featuring a female gender and two rows, it offers versatility in design. The side hole mount type and thru-hole termination method make installation easy. The gold-plated beryllium copper contacts guarantee optimal signal transmission, with a voltage rating of 300 VAC. The hairpin contact type and right-angle orientation further enhance its functionality. With 180 positions and a compact size, it maximizes connectivity in limited spaces. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its matte tin-plated termination ensures long-term durability. Ideal for aerospace, military, and industrial applications, the JCB90DHBS is a reliable solution for your connectivity needs.