JCB90DHBT

Heilind Number:SULJCB90DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB90DHBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB90DHBT
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:180
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB90DHBT

Detailed Description

Introducing our high-performance JCB90DHBT PCB connector, designed for seamless board-to-board connectivity in demanding environments. With a durable construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable operation even in extreme temperatures ranging from -65 to 150°C. The female gender, threaded mount type, and right-angle orientation offer versatile installation options, while the thru-hole termination method guarantees secure connectivity. Featuring 180 positions with two rows and a 1.27mm pitch, it allows for efficient signal transmission. The contact material of Beryllium Copper with gold plating ensures excellent conductivity, while the Matte Tin termination plating enhances durability. With a voltage rating of 300 VAC and an amperage of 1A, this connector is perfect for high-power applications. Its compact design, with a height of .915 inches and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the JCB90DHBT for high-reliability performance in your electronic systems.