JCB90DHFD

Heilind Number:SULJCB90DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB90DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB90DHFD
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB90DHFD

Detailed Description

The JCB90DHFD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted Beryllium Copper contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 1A and a voltage tolerance of 300VAC, it is suitable for various electronic systems. The connector offers two rows of hairpin contacts with a pitch of 1.27mm, providing a total of 180 positions for seamless connectivity. Its surface mount termination method and clearance hole mount type make installation easy and secure. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Its matte tin termination plating ensures long-term durability. Perfect for aerospace, defense, and industrial applications, the JCB90DHFD guarantees high reliability and performance.