JCB90DHFN

Heilind Number:SULJCB90DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB90DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB90DHFN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB90DHFN

Detailed Description

Introducing the JCB90DHFN, a high-performance board-to-board PCB connector designed for precision applications. With a contact material of beryllium copper and gold plating, this connector ensures reliable conductivity and durability. Featuring a compact form factor with two rows and hairpin contacts, it offers seamless integration on your PCB. The surface mount termination method and matte tin plating make installation hassle-free and secure. With a voltage rating of 300 VAC and amperage of 1 A, it meets stringent electrical requirements. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for diverse environments. With 180 positions and a pitch of 1.27 mm, it provides ample connectivity options. Trust in the JCB90DHFN for high-speed data transmission and signal integrity in your electronic designs.