JCB90DHFT

Heilind Number:SULJCB90DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB90DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB90DHFT
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB90DHFT

Detailed Description

The JCB90DHFT is a high-performance PA9T and Beryllium Copper female connector designed for precision applications. With a compact two-row, 180-position configuration, this connector ensures optimal connectivity in demanding environments. Featuring a threaded mount and surface mount termination method, installation is secure and efficient. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and durability. With a pitch of 1.27mm (.05 in) and voltage rating of 300VAC, it meets stringent electrical requirements. The hairpin contact type and straight orientation further enhance signal integrity. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is reliable in harsh conditions. Its compact dimensions of .61 in (15.49mm) height and 9.4mm (.37 in) width make it suitable for space-constrained applications. Matte Tin termination plating ensures long-term reliability. Classified under the Board To Board PCB Connectors, Card Edge Connectors, and Hi-Rel categories, the JCB90DHFT is a versatile and dependable choice for critical electronic connections.