JCB90DHHN

Heilind Number:SULJCB90DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB90DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB90DHHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULJCB90DHHN

Detailed Description

JCB90DHHN is a cutting-edge board-to-board PCB connector designed for high-reliability applications. Crafted with precision, it features PA9T and Beryllium Copper construction, ensuring optimal performance and durability. With a female gender and two rows, this connector offers seamless connectivity in electronic systems. The termination method of thru-hole mounting guarantees secure attachment, while the gold contact plating and hairpin design enhance conductivity. Operating at a voltage of 300 VAC and amperage of 1A, it meets stringent power requirements. With 180 positions and a pitch of 1.27mm (.05 in), it facilitates intricate circuitry layouts. The connector's straight orientation and compact dimensions of .61in (15.49mm) height and 9.4mm (.37 in) width make it versatile for various board configurations. The matte tin termination plating ensures reliable solder connections. With an operating temperature range of -65 to 150°C, it excels even in harsh environments. Ideal for aerospace, defense, and industrial applications, the JCB90DHHN guarantees high-performance connectivity in mission-critical systems.