JCB90DHHR

Heilind Number:SULJCB90DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB90DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB90DHHR
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB90DHHR

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, the SKU JCB90DHHR is a high-performance female connector designed for demanding applications. With a current rating of 1 A and voltage resistance up to 300 VAC, this connector ensures reliable power transmission. Its two rows of hairpin contacts, plated with gold for optimal conductivity, offer 180 positions on a 1.27 mm pitch. The straight orientation and metal board lock mount type guarantee secure and stable connections. Suitable for harsh environments, it operates efficiently in temperatures ranging from -65 to 150 °C. With a tail length of 3.18 mm and compact dimensions of 9.4 mm width and 15.49 mm height, the JCB90DHHR is ideal for Board To Board PCB and Card Edge connections. Its termination through-hole method with matte tin plating ensures easy and durable installation. Whether in aerospace, defense, or industrial settings, this connector delivers exceptional performance and reliability.