JCB90DHHT

Heilind Number:SULJCB90DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB90DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB90DHHT
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB90DHHT

Detailed Description

Introducing our JCB90DHHT Board to Board PCB Connector, featuring a robust construction of PA9T and Beryllium Copper for reliable performance. With an amperage rating of 1A and voltage capacity of 300VAC, this connector is designed for high-power applications. The female connector has two rows with a threaded mount type and thru-hole termination method, ensuring secure and stable connections. Contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. The 1.27mm pitch and hairpin contact type provide precise and efficient signal transmission. Operating temperature range of -65 to 150°C makes it suitable for a wide range of environments. With 180 positions and a tail length of 3.18mm, it offers ample connectivity options. Measuring at .61 inches in height and 9.4mm in width, it is compact yet durable. Terminated with matte tin plating, it complies with RoHS regulations. This high-quality connector is ideal for demanding applications in industries such as aerospace, telecommunications, and industrial electronics.