JCB90DHLD

Heilind Number:SULJCB90DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB90DHLD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB90DHLD
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB90DHLD

Detailed Description

Introducing the JCB90DHLD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. This connector features two rows with a total of 180 female contacts made of PA9T and Beryllium Copper, ensuring excellent conductivity and durability. With a pitch of 1.27mm (0.05 inches) and gold contact plating, it offers a secure and low-resistance connection. The straight orientation, clearance hole mount type, and thru-hole termination method make installation easy and convenient. Operating at a voltage of 300VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. Its compact design, with a height of 15.49mm (0.61 inches) and width of 9.4mm (0.37 inches), allows for space-efficient integration onto PCBs. The matte tin termination plating ensures long-term reliability. Whether it's for industrial, aerospace, or telecommunications applications, the JCB90DHLD is the perfect choice for high-reliability connectivity needs.