| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB90DHLN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 180 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 180 |
| SKU: | SULJCB90DHLN |
JCB90DHLN
| Heilind Number: | SULJCB90DHLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB90DHLN |
| ECAD Model: |
Specifications
Detailed Description
The JCB90DHLN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring 180 positions across 2 rows, it offers reliable connectivity in compact spaces. The contact material is made of durable beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. Its hairpin contact type and straight orientation make for easy and secure connections. The connector is rated for a maximum voltage of 300VAC and an operating temperature range of -65 to 150°C, making it suitable for a wide range of environmental conditions. With matte tin termination plating, it guarantees robust solder joints. Ideal for use in aerospace, defense, and industrial applications, the JCB90DHLN is a dependable solution for your connectivity needs.

