| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB90DHLR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 180 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 180 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB90DHLR |
JCB90DHLR
| Heilind Number: | SULJCB90DHLR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB90DHLR |
| ECAD Model: |
Specifications
Detailed Description
JCB90DHLR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, it ensures durability and reliable connectivity. With a 1A amperage rating and gold-plated contacts, it guarantees optimal signal transmission. The connector offers 180 positions in a 2-row configuration, with a 1.27mm pitch for precise alignment. Its metal board lock mount type and thru-hole termination method provide secure attachment to the PCB. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Perfect for high-reliability applications, the JCB90DHLR connector is a versatile solution for your connectivity needs.

