JCB90DHLT

Heilind Number:SULJCB90DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB90DHLT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB90DHLT
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB90DHLT

Detailed Description

Introducing the JCB90DHLT, a high-performance PA9T & Beryllium Copper female connector designed for precision connectivity in demanding environments. With a current rating of 1A and voltage capability of 300VAC, this connector ensures reliable power transmission. Featuring two rows of Hairpin contacts with gold plating, it offers enhanced signal integrity. The threaded mount type and thru-hole termination method provide secure and stable attachment to PCBs. With 180 positions spaced at 1.27mm pitch, it allows for dense packaging. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained setups. Matte tin termination plating ensures durability and longevity. A vital component in board-to-board and card edge connections, the JCB90DHLT guarantees high reliability and performance.