| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB90DHND |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 180 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 180 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB90DHND |
JCB90DHND
| Heilind Number: | SULJCB90DHND |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB90DHND |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB90DHND, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its two rows of Hairpin contacts, plated with gold for optimal conductivity, offer 180 positions with a pitch of 1.27mm (.05 in). Suitable for high-speed data transmission, it has a voltage rating of 300 VAC and an operating temperature range of -65 to 150°C. The Clearance Hole mount type and Thru Hole termination method make installation easy and secure. With a compact size (9.4mm x .37 in) and low profile (.61 in/15.49mm), it's perfect for space-constrained designs. Trust the JCB90DHND for high-reliability connections in aerospace, military, and industrial applications.

