JCB90DHNN

Heilind Number:SULJCB90DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB90DHNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB90DHNN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB90DHNN

Detailed Description

Introducing the JCB90DHNN, a high-performance female board-to-board PCB connector designed for optimal power and signal transmission in demanding environments. With a rugged construction featuring PA9T housing and precision-crafted Beryllium Copper contacts plated in gold, this connector ensures reliable conductivity and durability. Operating at a maximum amperage of 1A and voltage of 300VAC, it offers exceptional performance in power delivery. The two-row, straight orientation with 180 positions and 1.27mm pitch provides versatile connectivity options for your PCB assemblies. With a temperature range spanning from -65 to 150°C, it is suitable for use in extreme conditions. Its matte tin termination plating guarantees secure and stable attachment via thru-hole mounting. With a compact design, measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Whether in industrial machinery, telecommunications, or aerospace systems, the JCB90DHNN ensures seamless and efficient PCB connections. Upgrade your connectivity solutions with this top-of-the-line connector.