JCB90DHNR

Heilind Number:SULJCB90DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB90DHNR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB90DHNR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULJCB90DHNR

Detailed Description

Introducing the JCB90DHNR, a high-performance PCB connector designed for precision applications. Constructed with PA9T and Beryllium Copper materials, this connector ensures reliable conductivity and durability. Featuring a female gender with two rows, it offers seamless connectivity on metal board locks via a through-hole termination method. The contact material of Beryllium Copper with gold plating guarantees optimal signal transmission and corrosion resistance. With a pitch of 1.27mm, it accommodates 180 positions, making it perfect for complex circuitry. Operating at a voltage of 300VAC and an extensive temperature range of -65 to 150°C, it is suitable for diverse environments. The straight orientation, along with a 3.18mm tail length, facilitates easy installation. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet efficient solution for board-to-board connections. The matte tin termination plating offers additional protection. Whether in aerospace, telecommunications, or industrial settings, the JCB90DHNR ensures unparalleled performance, meeting the demands of even the most stringent applications. Elevate your connectivity with this reliable and high-quality PCB connector.