JCB90DHNT

Heilind Number:SULJCB90DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB90DHNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB90DHNT
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB90DHNT

Detailed Description

Meet the JCB90DHNT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PA9T and featuring contact material of beryllium copper with gold plating, this connector ensures reliable conductivity and durability. With a pitch of 1.27mm and capable of handling up to 1A of current at 300VAC, it offers efficient power transmission. Its threaded mount type and through-hole termination method guarantee secure installation on your PCB. The hairpin contact type with 180 positions and a straight orientation allows for precise and stable connections. Operating flawlessly in a wide temperature range from -65 to 150°C, and with matte tin termination plating, it ensures performance in harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Whether in aerospace, defense, or industrial settings, the JCB90DHNT is the trusted choice for high-reliability applications.