| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB90DHRD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 180 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 180 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB90DHRD |
JCB90DHRD
| Heilind Number: | SULJCB90DHRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB90DHRD |
| ECAD Model: |
Specifications
Detailed Description
This PA9T and Beryllium Copper Board-to-Board PCB Connector, SKU JCB90DHRD, offers reliable power transfer with a 1A amperage and 300VAC voltage rating. Featuring a female gender and hairpin contact type, it ensures secure connections in high-vibration environments. With two rows and 180 positions spaced at a 1.27mm pitch, it facilitates efficient signal transmission. The card extender termination method and clearance hole mount type make installation a breeze while the matte tin termination plating enhances durability. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding industrial applications. Its compact size, measuring 9.4mm in width and .61in in height, makes it perfect for space-constrained PCB designs. Trust in the JCB90DHRD for high-performance connectivity in your projects.

