JCB90DHRN

Heilind Number:SULJCB90DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB90DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB90DHRN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:180
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB90DHRN

Detailed Description

Introducing the JCB90DHRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and beryllium copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and voltage rating of 300VAC, it is suitable for power and signal transmission. The gold-plated hairpin contacts provide low contact resistance and high durability, while the matte tin termination offers excellent solderability. With two rows and 180 positions, it allows for versatile connectivity options. The straddle orientation and no mounting design make it easy to integrate into your PCB layout. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for aerospace, defense, and industrial applications. Trust the JCB90DHRN for secure and dependable board-to-board connections.