JCB90DHRT

Heilind Number:SULJCB90DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB90DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB90DHRT
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:180
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB90DHRT

Detailed Description

This PA9T & Beryllium Copper Board-to-Board PCB Connector, SKU JCB90DHRT, is engineered for high-performance applications. With a current rating of 1A and voltage capacity of 300VAC, it ensures reliable power transmission. Featuring two rows of 180 gold-plated Hairpin contacts, with a pitch of 1.27mm, it guarantees secure and efficient connectivity. The connector is designed for a female orientation with a threaded mount type and card extender termination method, offering easy installation. Its beryllium copper contact material and matte tin termination plating ensure durability and stability even in harsh environments, with an operating temperature range of -65 to 150°C. With a compact size of 9.4mm (width) x 15.49mm (height) and a straddle orientation, it is suitable for space-constrained applications. Compliant with high-reliability standards, this connector is ideal for demanding industrial and commercial electronics projects.