JCB90DYFD

Heilind Number:SULJCB90DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB90DYFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB90DYFD
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB90DYFD

Detailed Description

Introducing the JCB90DYFD, a high-performance board-to-board PCB connector designed for precision applications. With a sleek form factor, this connector features two rows for seamless connectivity. Engineered with PA9T and Beryllium Copper, it guarantees durability and reliability. The Surface Mount termination method ensures easy installation, while the gold-plated contacts offer optimal conductivity. Operating at an amperage of 1A and a voltage of 300VAC, it is suitable for a wide range of electronic devices. With a straight orientation and 180 positions, it allows for efficient data transmission. The connector's matte tin termination plating and -65 to 150°C operating temperature range make it ideal for harsh environments. Whether for industrial, aerospace, or telecommunications applications, the JCB90DYFD is the perfect choice for seamless and secure board-to-board connections.