JCB90DYFN

Heilind Number:SULJCB90DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB90DYFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB90DYFN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB90DYFN

Detailed Description

Introducing the JCB90DYFN, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 300VAC. With two rows of 180 female contacts, it offers ample connectivity in a compact form factor. The surface mount termination method and gold contact plating guarantee excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for demanding environments. Its cantilever contact type and straight orientation facilitate easy assembly. With a pitch of 1.27mm and a tail length of 2.54mm, it provides precise and secure connections. The matte tin termination plating enhances solderability. Perfect for hi-rel applications, the JCB90DYFN is a reliable choice for demanding board-to-board connectivity needs.