JCB90DYFR

Heilind Number:SULJCB90DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB90DYFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB90DYFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULJCB90DYFR

Detailed Description

Introducing the JCB90DYFR, a high-performance Board To Board PCB Connector designed for reliable and efficient connectivity in electronic devices. With a short_description of PA9T & BERYLLIUM COPPER;.0, this connector features a female gender, ideal for multiple applications. Boasting two rows for enhanced versatility, it offers a secure Metal Board Lock mount type and Surface Mount termination method. Crafted with premium Beryllium Copper contacts plated with Gold, it ensures optimal conductivity with a pitch of 1.27 mm (.05 in) and a voltage rating of 300 VAC. The Cantilever contact type and straight orientation, along with 180 positions, guarantee seamless signal transmission. With a tail length of 2.54 mm (.1 in) and operating temperature range of -65 to 150 °C, this connector is suitable for diverse environments. Measuring .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it offers easy integration. The termination plating with Matte Tin enhances durability, making it a reliable choice for various high-performance applications. Explore the capabilities of the JCB90DYFR in powering your connectivity needs.