JCB90DYFT

Heilind Number:SULJCB90DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB90DYFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB90DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULJCB90DYFT

Detailed Description

Introducing the JCB90DYFT, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T construction and beryllium copper contact material, this connector ensures reliable signal transmission with minimal interference. With a current rating of 1A and voltage capability of 300VAC, it meets the demands of modern electronics. The two-row, surface-mount design with threaded mount type offers secure installation. Gold-plated contacts and matte tin termination provide excellent conductivity and durability. With 180 positions, 1.27mm pitch, and cantilever contact type, it allows for efficient and precise connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the JCB90DYFT for seamless board-to-board connectivity in your projects.