JCB90DYHD

Heilind Number:SULJCB90DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB90DYHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB90DYHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULJCB90DYHD

Detailed Description

Introducing the JCB90DYHD, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 1.27mm (.05in) and accommodating 180 positions across two rows, this connector ensures seamless connectivity in intricate electronic systems. Featuring PA9T and Beryllium Copper construction, it offers exceptional durability and conductivity, ideal for demanding industrial applications. The contact plating of gold guarantees superior signal transmission while the termination method of thru-hole mounting with clearance holes ensures easy installation. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, it meets stringent performance standards. The straight orientation and cantilever contact type further enhance ease of use, making it the perfect choice for high-density PCB assemblies. Trust in the JCB90DYHD for efficient and secure connections in your electronic designs.