JCB90DYHT

Heilind Number:SULJCB90DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB90DYHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB90DYHT
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:180
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB90DYHT

Detailed Description

This PA9T & Beryllium Copper board-to-board connector, featuring a threaded mount and thru-hole termination method, is designed for high-performance applications. With a current rating of 1A and voltage capability up to 300VAC, it ensures reliable power transmission. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability, suitable for demanding environments. With 180 positions in a dual-row configuration and a pitch of 1.27mm (.05in), it offers ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is highly versatile. Its compact design, with a height of .61in (15.49mm) and width of .37in (9.4mm), makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures secure attachment to the board. Perfect for various industries, including aerospace, telecommunications, and industrial equipment.