JCB90DYRN

Heilind Number:SULJCB90DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB90DYRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB90DYRN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:180
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB90DYRN

Detailed Description

Featuring PA9T and Beryllium Copper construction, this high-quality female PCB connector, SKU JCB90DYRN, ensures reliable power transmission at an amperage of 1A and a voltage of 300VAC. With two rows of 180 cantilever contacts plated in gold, it guarantees efficient signal transfer with minimal interference. Its straddle orientation and no-mounting design make it easy to integrate into various electronic setups. The connector's durable matte tin termination plating and wide operating temperature range of -65 to 150°C ensure long-term performance in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for board-to-board and card edge connections in a wide range of applications. Trust in the reliability and quality of this JCB90DYRN connector for seamless connectivity in your electronic systems.