JCB90DYRQ

Heilind Number:SULJCB90DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB90DYRQ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB90DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULJCB90DYRQ

Detailed Description

The JCB90DYRQ is a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic devices. With a pitch of 1.27mm (.05 inches) and two rows of 90 positions each, this connector offers seamless integration on PCBs. Featuring PA9T and Beryllium Copper construction, it ensures durability and efficient signal transmission. The contact material is gold-plated Beryllium Copper, guaranteeing optimal conductivity. Its cantilever contact type and straddle mount orientation provide secure attachment. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. The termination method is through card extender, with matte tin plating for enhanced durability. Measuring 15.49mm (.61 inches) in height and 9.4mm (.37 inches) in width, this connector is compact yet robust, ideal for demanding industrial environments.