JCB90DYRT

Heilind Number:SULJCB90DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB90DYRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB90DYRT
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:180
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB90DYRT

Detailed Description

Introducing the JCB90DYRT, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender, it offers seamless integration in electronic systems. With two rows and a threaded mount type, installation is secure and reliable. The Card Extender termination method simplifies connectivity. Each contact is made of Beryllium Copper with gold plating, guaranteeing low contact resistance and enhanced signal transmission. Operating at 1 A and 300 VAC, it meets stringent power requirements. With a pitch of 1.27 mm and 180 positions, it allows for high-density connections. The cantilever contact type and straddle orientation further enhance its functionality. The connector's -65 to 150 °C operating temperature range ensures performance in diverse environments. Measuring .61 inches in height and 9.4 mm in width, it's compact yet efficient. The termination plating with matte tin finish adds to its longevity. Classified under hi-rel connectors, the JCB90DYRT is a top choice for aerospace, military, and industrial applications. Elevate your PCB connectivity with this reliable and high-quality connector.