JCB91DHAD-S621

Heilind Number:SULJCB91DHAD-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB91DHAD-S621
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB91DHAD-S621
Amperage:1 A
Gender:Female
Number of Contacts:182
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:182
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB91DHAD-S621

Detailed Description

Introducing the JCB91DHAD-S621, a high-performance PA9T & Beryllium Copper board-to-board PCB connector designed for precision applications. With a compact pitch of 1.27mm (.05 in) and two rows of 182 female contacts, this connector offers reliable connectivity in tight spaces. The contact material, Beryllium Copper with gold plating, ensures optimal signal transmission and durability, while the clearance hole mount type and thru-hole termination method simplify installation. Operating at a voltage of 300 VAC and with an amperage rating of 1A, it meets stringent electrical requirements. Its right-angle orientation and 23.24mm (.915 in) height make it ideal for space-constrained designs. With a wide operating temperature range of -65 to 150°C, Matte Tin termination plating, and compliance with RoHS standards, this connector guarantees performance and reliability in harsh environments. Perfect for use in aerospace, defense, and industrial applications, the JCB91DHAD-S621 is a trusted solution for your connectivity needs.