JCB91DHAS-S621

Heilind Number:SULJCB91DHAS-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB91DHAS-S621
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB91DHAS-S621
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:182
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:MCA
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:182
SKU:SULJCB91DHAS-S621

Detailed Description

Introducing the JCB91DHAS-S621, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper, this connector ensures robust connectivity. Featuring a female gender, two rows, and a side-hole mount type, it offers versatility in installation. The Thru Hole termination method, along with Gold contact plating, guarantees reliable signal transmission. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, it meets stringent electrical requirements. The connector's Hairpin contact type and Right Angle orientation further enhance its functionality. Boasting 182 positions and a tail length of 2.54mm (.1in), it facilitates complex PCB connections. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. Measuring .915in (23.24mm) in height and 9.4mm (.37in) in width, it offers a compact yet durable solution. The Matte Tin termination plating ensures long-term reliability. Ideal for aerospace, telecommunications, and industrial applications, the JCB91DHAS-S621 is a top choice for high-reliability connectivity needs.