| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB91DHBR-S621 |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Right Angle |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 182 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Type: | MCA |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 182 |
| SKU: | SULJCB91DHBR-S621 |
JCB91DHBR-S621
| Heilind Number: | SULJCB91DHBR-S621 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB91DHBR-S621 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB91DHBR-S621, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T construction and precision-machined Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission. With a compact design and a right-angle orientation, it's ideal for space-constrained layouts. The metal board lock and thru-hole termination method provide secure and stable mounting. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, it's suitable for a wide range of environments. This connector offers 182 positions in a dual-row configuration, with a pitch of 1.27mm (.05 inches) for high-density connectivity. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the JCB91DHBR-S621 guarantees performance and durability.

