JCB91DHBT-S621

Heilind Number:SULJCB91DHBT-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB91DHBT-S621
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB91DHBT-S621
Amperage:1 A
Gender:Female
Number of Contacts:182
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:182
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB91DHBT-S621

Detailed Description

The JCB91DHBT-S621 is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in extreme environments. With a current rating of 1A and voltage capability of 300VAC, it offers efficient power transmission. The threaded mount type and thru-hole termination method guarantee secure and stable connections. Gold-plated Beryllium Copper contacts with Hairpin design provide excellent conductivity. With two rows and 182 positions on a 1.27mm pitch, this connector allows for dense PCB layouts. Its right-angle orientation and compact dimensions of .915" in height and 9.4mm in width make it ideal for space-constrained installations. Operating within a wide temperature range of -65 to 150°C, it is suitable for both commercial and industrial applications. Matte Tin termination plating ensures long-term performance. This connector is part of the Board to Board PCB and Card Edge Connectors category, meeting the highest industry standards for quality and performance.