| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB91DHHD-S578 |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 182 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Type: | MCA |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 182 |
| SKU: | SULJCB91DHHD-S578 |
JCB91DHHD-S578
| Heilind Number: | SULJCB91DHHD-S578 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB91DHHD-S578 |
| ECAD Model: |
Specifications
Detailed Description
JCB91DHHD-S578 features PA9T & Beryllium Copper construction. With an amperage rating of 1 A and voltage capability of 300 VAC, this connector is designed for high-performance applications. Its 2 rows, Hairpin contact type, and 182 positions provide versatile connectivity options. The gold-plated Beryllium Copper contacts ensure reliable signal transmission. Operating in temperatures ranging from -65 to 150 °C, it is suitable for demanding environments. The clearance hole mount type and thru-hole termination method offer easy installation. With a pitch of 1.27 mm, tail length of 3.18 mm, and compact dimensions of .37 x .61 in, this connector is space-efficient. Its matte tin termination plating enhances durability. Ideal for board-to-board and card edge connections, it is a essential component for various electronic devices.

